You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39W Emergency LED Damp Proof Light, 4000K, 4400lm, IP65, 1.2m -
4058075203983
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075203983
- Order Code:
- LA09175
- Product Range
- LEDVANCE Emergency Damp Proof Luminaires
- Also Known As:
- GTIN UPC EAN: 4058075203983
- Technical Datasheet:
- 4058075203983 Datasheet
Product Range Selector (LEDVANCE Emergency Damp Proof Luminaires)
See all from this product rangeProduct Overview
- Smooth integration from emergency luminaire lighting to general lighting
- Integrated prewired driver and battery make for easy wiring
- Automatic test function
- Even light distribution
- Easy installation with no tool required.
- Up to 50% enery saving compared to using lumianires
- Suitable for supended or surface ceiling systems
- Colour Temperature: 4000K
- Power Rating: 39W
- Light Output: 4400lm
- Emergency Light Output: 500lm (3h run time)
- Dimensions (LxWxH): 1200x95x78mm
Product Information
- :
- 240VAC
- :
- 39W
- :
- 4400lm
- :
- Cool White
- :
- IP65
- :
- LEDVANCE Emergency Damp Proof Luminaires
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.20 (£114.24) | ( ) |
5+ | £87.27 (£104.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.