You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N Channel Power MOSFET, 20V, 530mA, 1 Ohm, TO-92 - 

TN0702N3-G

TN0702N3-G - N Channel Power MOSFET, 20V, 530mA, 1 Ohm, TO-92

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TN0702N3-G
Order Code:
SC17007
Product Range
-
Technical Datasheet:
TN0702N3-G   Datasheet
See all Technical Docs

Product Overview

This low threshold, enhancement-mode (normally-off) transistor utilises a vertical DMOS structure and Supertex’s well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown.
  • Suitable for Logic level interfaces (TTL and CMOS), Solid state relays, Battery operated systems, Photo voltaic drives, Analog switches etc.
  • Low threshold - 1.6V max.
  • High input impedance
  • Low input capacitance - 130pF typical
  • Fast switching speeds
  • Low on-resistance guaranteed at VGS = 2, 3, and 5V
  • Free from secondary breakdown
  • Low input and output leakage

Product Information


:
N Channel

:
20V

:
530mA

:
1.3ohm

:
TO-92

:
Through Hole

:
5V

:
1V

:
1W

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --