You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Channel Power MOSFET, Vertical DMOS FET, 60V, 320mA, 3 Ohm, TO-92 -
TP0606N3-G
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TP0606N3-G
- Order Code:
- SC16919
- Product Range
- -
- Technical Datasheet:
- TP0606N3-G Datasheet
Product Overview
- Suitable for logic level interfaces (ideal for TTL and CMOS), solid state relays, battery operated systems, photo voltaic drives, analogue switches etc..
- Low threshold (-2.4V max.)
- High input impedance
- Low input capacitance (80pF typ.)
- Fast switching speeds
- Low on-resistance
- Free from secondary breakdown
- Low input and output leakage
Product Information
- :
- P Channel
- :
- 60V
- :
- 320mA
- :
- 3.5ohm
- :
- TO-92
- :
- Through Hole
- :
- 10V
- :
- 2.4V
- :
- 1W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.58 (£0.70) | ( ) |
| 10+ | £0.49 (£0.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























