You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Dual Series, 85 V, 110 mA, 1.25 V, 3 µs, 4 A - 

BAV199W,115

BAV199W,115 - Small Signal Diode, Dual Series, 85 V, 110 mA, 1.25 V, 3 µs, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV199W,115
Order Code:
SC17858
Product Range
-
Technical Datasheet:
BAV199W,115   Datasheet
See all Technical Docs

Product Overview

BAV199W,115 is an epitaxial, medium-speed switching, double diode in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package. The diodes are connected in series. It is ideal for low-leakage current applications in surface-mounted circuits.
  • Reverse voltage is 75V max at Tj=25°C
  • Repetitive peak reverse voltage is 85V max at Tj=25°C
  • Repetitive peak forward current is 500mA max at Tj=25°C
  • Forward voltages 0.9V max at IF=1mA; Tj=25°C
  • Diode capacitance is 2pF typ at VR=0V; f=1MHz; Tj=25°C
  • Total power dissipation is 250mW max at double diode loaded; Tsp=90°C
  • Ambient temperature range from -55 to 150°C

Product Information


:
Dual Series

:
85V

:
110mA

:
1.25V

:
3µs

:
4A

:
150°C

:
SOT-323

:
3Pins

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --