You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 20 V, 2 A, 0.12 ohm, TO-236AB, Surface Mount - 

BSH205G2R

BSH205G2R - Power MOSFET, P Channel, 20 V, 2 A, 0.12 ohm, TO-236AB, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSH205G2R
Order Code:
SC16811
Product Range
-
Technical Datasheet:
BSH205G2R   Datasheet
See all Technical Docs

Product Overview

The BSH205G2 is a P-channel MOSFET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, high-side load switch and switching circuit applications.
  • Low threshold voltage
  • Low ON-state resistance
  • Enhanced power dissipation capability of 890mW
  • AEC-Q101 qualified
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Product Information


:
P Channel

:
20V

:
2A

:
0.12ohm

:
TO-236AB

:
Surface Mount

:
4.5V

:
700mV

:
480mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

74 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --