You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60V, 360mA, 1 Ohm, SOT-23, SMD - 

BSS138BK,215

BSS138BK,215 - Power MOSFET, N Channel, 60V, 360mA, 1 Ohm, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSS138BK,215
Order Code:
SC15993
Product Range
-
Technical Datasheet:
BSS138BK,215   Datasheet
See all Technical Docs

Product Overview

The BSS138BK is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
  • Logic Level Compatible
  • Very Fast Switching
  • ESD Protection Upto 1.5kV
  • AEC-Q101 Qualified

Applications

Audio, Signal Processing, Power Management

Product Information


:
N Channel

:
60V

:
360mA

:
1ohm

:
SOT-23

:
Surface Mount

:
10V

:
1.1V

:
350mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --