You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60V, 320mA, 0.9 Ohm, SOT-323, SMD - 

BSS138PW,115

BSS138PW,115 - Power MOSFET, N Channel, 60V, 320mA, 0.9 Ohm, SOT-323, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSS138PW,115
Order Code:
SC16000
Product Range
-
Technical Datasheet:
BSS138PW,115   Datasheet
See all Technical Docs

Product Overview

The BSS138PW is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
  • Logic Level Compatible
  • Very Fast Switching
  • ESD Protection Upto 1.5kV
  • AEC-Q101 Qualified

Applications

Audio, Power Management, Automotive, Industrial

Product Information


:
N Channel

:
60V

:
320mA

:
0.9ohm

:
SOT-323

:
Surface Mount

:
10V

:
1.2V

:
830mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --