You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 50 V, 150 mA, 4.5 ohm, SOT-323, Surface Mount - 

BSS84AKW,115

BSS84AKW,115 - Power MOSFET, P Channel, 50 V, 150 mA, 4.5 ohm, SOT-323, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSS84AKW,115
Order Code:
SC16842
Product Range
-
Technical Datasheet:
BSS84AKW,115   Datasheet
See all Technical Docs

Product Overview

The BSS84AKW is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. The P-channel MOSFET is suitable for relay driver, high-speed line driver, high -side load switch and switching circuit applications.
  • Logic-level compatible
  • ESD protection up to 1kV
  • Very fast switching
  • AEC-Q101 qualified
  • -55 to 150°C Junction temperature range

Applications

Automotive, Power Management, Industrial

Product Information


:
P Channel

:
50V

:
150mA

:
4.5ohm

:
SOT-323

:
Surface Mount

:
10V

:
1.6V

:
260mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --