You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, Trench, N Channel, 30 V, 400 mA, 1 ohm, SOT-23, Surface Mount - 

NX3008NBK,215

NX3008NBK,215 - Power MOSFET, Trench, N Channel, 30 V, 400 mA, 1 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
NX3008NBK,215
Order Code:
SC16715
Product Range
-
Technical Datasheet:
NX3008NBK,215   Datasheet
See all Technical Docs

Product Overview

The NX3008NBK from NXP is a surface mount, 30V N channel enhancement mode field effect transistor in SOT-23 (TO-236AB) package using TrenchMOS technology. This transistor features very high speed switching, low threshold voltage and ESD protection up to 2KV. This device is used as relay driver, high speed line drivers, low side load switch.
  • Automotive grade AEC-Q101 qualified
  • Drain to source voltage (Vds) of 30V
  • Gate to source voltage of ±8V
  • Drain current (Id) of 400mA
  • Power dissipation (pd) of 350mW
  • Ambient temperature range from -55°C to 150°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information


:
N Channel

:
30V

:
400mA

:
1ohm

:
SOT-23

:
Surface Mount

:
4.5V

:
900mV

:
350mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --