You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Washer Stone Sealer, 2.5L -
125300388
- Manufacturer:
- NILFISK NILFISK
- Manufacturer Part No:
- 125300388
- Order Code:
- SI19165
- Product Range
- Nilfisk - Pressure Washer Cleaner
- Also Known As:
- GTIN UPC EAN: 5715492184033
- Technical Datasheet:
- 125300388 Datasheet
Product Range Selector (Nilfisk - Pressure Washer Cleaner)
See all from this product rangeProduct Overview
- Stone Sealer is a water-based sealing detergent for exterior pavers
- Stone Sealer ensures that the exterior pavers achieve a repellent invisible 'film' that rejects dirt and algae
- Hereby the exterior pavers are easier to clean and ensure longer durability
- Always test on a small area to make sure the surface tolerates the cleaning detergent
Product Information
- :
- Cleaner, Degreaser
- :
- Stone
- :
- Container
- :
- 2.5l
- :
- -
- :
- Nilfisk - Pressure Washer Cleaner
Technical Documents (2)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.