You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60V, 500mA, 1.2 Ohm, TO-92 - 

BS170-D27Z

BS170-D27Z - Power MOSFET, N Channel, 60V, 500mA, 1.2 Ohm, TO-92

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BS170-D27Z
Order Code:
SC15773
Product Range
-

Product Overview

The BS170_D27Z is a N-channel enhancement-mode FET produced using high cell density DMOS technology. It is designed to minimize ON-state resistance while provide rugged, reliable and fast switching performance. It can be used in most applications requiring up to 500mA DC. It is particularly suited for low voltage, low current applications such as power MOSFET gate drivers and other switching applications.
  • High density cell design for low RDS (ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Product Information


:
N Channel

:
60V

:
500mA

:
5ohm

:
TO-92

:
Through Hole

:
10V

:
2.1V

:
830mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

264 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --