You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount - 

BSS123

BSS123 - Power MOSFET, N Channel, 100 V, 170 mA, 6 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BSS123
Order Code:
SC06980
Product Range
-
Technical Datasheet:
BSS123   Datasheet
See all Technical Docs

Product Overview

The BSS123 is N channel logic level enhancement mode field effect transistor in SOT-23 package. This product is designed to minimize on state resistance while providing rugged, reliable and fast switching performance thus BSS123 are suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.
  • Drain to source voltage (Vds) of 100V
  • Gate to source voltage of ±20V
  • Low on state resistance of 1.2ohm at Vgs 10V
  • Continuous drain current of 170mA
  • Maximum power dissipation of 360mW
  • Operating junction temperature range from -55°C to 150°C

Product Information


:
N Channel

:
100V

:
170mA

:
6ohm

:
Surface Mount

:
10V

:
1.7V

:
360mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --