You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 50 V, 220 mA, 1.6 ohm, SOT-23, Surface Mount - 

BSS138K

BSS138K - Power MOSFET, N Channel, 50 V, 220 mA, 1.6 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BSS138K
Order Code:
SC16726
Product Range
-
Technical Datasheet:
BSS138K   Datasheet
See all Technical Docs

Product Overview

The BSS138K is a N-channel logic level enhancement mode Field Effect Transistor features low input capacitance, low-on resistance, low gate threshold voltage and fast switching speed.
  • Low input/output leakage
  • ±12V Gate-source voltage
  • Green product

Applications

Power Management

Product Information


:
N Channel

:
50V

:
220mA

:
1.6ohm

:
SOT-23

:
Surface Mount

:
5V

:
600mV

:
350mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --