You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 50V, 200mA, 3.5 Ohm, SOT-23, SMD - 

BSS138LT1G

BSS138LT1G - Power MOSFET, N Channel, 50V, 200mA, 3.5 Ohm, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BSS138LT1G
Order Code:
SC15995
Product Range
-
Technical Datasheet:
BSS138LT1G   Datasheet
See all Technical Docs

Product Overview

BSS138LT1G from On Semiconductor is surface mount, 50V N channel power MOSFET in SOT-23 package. Features low threshold voltage, ideal for low voltage applications. Typical applications include DC-DC converters, power management in portable and battery powered products such as computers, printers, PCMCIA cards, cellular and cordless telephones.
  • Drain to source voltage (Vds) of 50V
  • Gate to source voltage of ± 20V
  • Continuous drain current (Id) of 200mA
  • Power dissipation (pd) of 225mW
  • Operating temperature range -55°C to 150°C
  • Low on state resistance of 3.5ohm at Vgs of 5V

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information


:
N Channel

:
50V

:
200mA

:
3.5ohm

:
SOT-23

:
Surface Mount

:
5V

:
1.5V

:
225mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

110 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --