You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 50 V, 130 mA, 1.2 ohm, SOT-23, Surface Mount -
BSS84
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BSS84
- Order Code:
- SC11030
- Product Range
- -
- Technical Datasheet:
- BSS84 Datasheet
Product Overview
- Voltage controlled P channel small signal switch
- High density cell design for low Rds(on)
- High saturation current capability
- Drain to source voltage (Vds) of -50V
- Gate source voltage of ±20V
- Low on state resistance of 3.5ohm at Vgs of 10V
- Continuous drain current of -130mA
- Maximum power dissipation of 360mW
- Operating junction temperature range from -55°C to 150°C
Product Information
- :
- P Channel
- :
- 50V
- :
- 130mA
- :
- 1.2ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 5V
- :
- 1.7V
- :
- 360mW
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.06 (£0.07) | ( ) |
25+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.