You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 100 V, 1 A, 1.05 ohm, SOT-223, Surface Mount - 

FQT5P10TF

FQT5P10TF - Power MOSFET, P Channel, 100 V, 1 A, 1.05 ohm, SOT-223, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FQT5P10TF
Order Code:
SC16874
Product Range
-
Technical Datasheet:
FQT5P10TF   Datasheet
See all Technical Docs

Product Overview

The FQT5P10TF is a -100V P-channel QFET® MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications.
  • Low gate charge (typical 6.3nC)
  • Low Crss (typical 18pF)
  • 100% avalanche tested
  • ±30V gate to source voltage
  • 62.5°C/W thermal resistance, junction to ambient

Product Information


:
P Channel

:
100V

:
1A

:
1.05ohm

:
SOT-223

:
Surface Mount

:
10V

:
4V

:
2W

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --