You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50V, 100mA, 4.7 kohm, 47 kohm -
MMUN2233LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMUN2233LT1G
- Order Code:
- SC15940
- Product Range
- -
- Technical Datasheet:
- MMUN2233LT1G Datasheet
Product Overview
- Simplifies circuit design, reduces board space, reduces component count
- Collector-base voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector-emitter voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector current - continuous is 100mAdc max (TA = 25°C, common for Q1 and Q2)
- Input forward voltage is 30VDC max (TA = 25°C, common for Q1 and Q2)
- Input reverse voltage is 5VDC max (TA = 25°C, common for Q1 and Q2)
- Total device dissipation is 230mW max (TA = 25°C)
- DC current gain is 200 (IC = 5.0mA, VCE = 10V, TA = 25°C)
- Input resistor range from 3.3 to 6.1kohm (TA = 25°C, common for Q1 and Q2)
- SOT-23 package, junction temperature range from -55 to +150°C
Product Information
- :
- Single NPN
- :
- 50V
- :
- -
- :
- 100mA
- :
- 4.7kohm
- :
- 47kohm
- :
- SOT-23
- :
- 3 Pin
- :
- Surface Mount
- :
- 400mW
- :
- 150°C
- :
- 80hFE
- :
- -
- :
- -
- :
- -
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.03 (£0.04) | ( ) |
50+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.