You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD P Channel Power MOSFET, 60V, 2.6A, 0.17 Ohm, SOT-223 -
NTF2955T1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NTF2955T1G
- Order Code:
- SC16880
- Product Range
- -
- Technical Datasheet:
- NTF2955T1G Datasheet
Product Overview
- Drain-to-source on resistance is 145mohm typ (VGS = -10V, ID = -0.75A)
- Gate-to-source voltage is ±20V (TJ = 25°C)
- Continuous drain current is -2.6A (TJ = 25°C, steady state)
- Power dissipation is 2.3W (TJ = 25°C, steady state)
- Pulsed drain current is -17A (tp = 10µs, TJ = 25°C)
- Drain-to-source breakdown voltage is -60V min (VGS = 0V, ID = -250µA, TJ=25°C)
- Gate threshold voltage range from -2.0 to -4.0V (VGS = VDS, ID = -1.0mA, TJ=25°C)
- Forward transconductance is 1.77S typ (VGS = -15V, ID = -0.75A, TJ=25°C)
- Turn-on delay time is 11ns rtp (VGS = 10V, VDD = 25V, ID = 1.5A, RG = 9.1ohm, RL = 25ohm)
- SOT-223 package, operating junction range from -55 to 175°C
Product Information
- :
- P Channel
- :
- 60V
- :
- 2.6A
- :
- 0.17ohm
- :
- SOT-223
- :
- Surface Mount
- :
- 20V
- :
- 4V
- :
- 1W
- :
- 4Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
10+ | £0.48 (£0.58) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.