You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60 V, 50 A, 0.022 ohm, TO-220AB, Through Hole - 

RFP50N06

RFP50N06 - Power MOSFET, N Channel, 60 V, 50 A, 0.022 ohm, TO-220AB, Through Hole
RFP50N06 - Power MOSFET, N Channel, 60 V, 50 A, 0.022 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
RFP50N06
Order Code:
SC08222
Product Range
-
Technical Datasheet:
RFP50N06   Datasheet
See all Technical Docs

Product Overview

The RFP50N06 is a 60V N-channel power MOSFET using MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance. The MOSFET is designed for applications such as switching regulators, switching converters, motor drivers and relay drivers. This transistor can be operated directly from integrated circuits. This product is general usage and suitable for many different applications.
  • Temperature compensating PSPICE® model
  • Peak current vs. pulse width curve
  • UIS Rated curve
  • 175°C Rated junction temperature

Applications

Power Management, Motor Drive & Control

Product Information


:
N Channel

:
60V

:
50A

:
0.022ohm

:
TO-220AB

:
Through Hole

:
10V

:
4V

:
131W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£1.09 ( £1.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --