You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 100 V, 16.5 A, 0.19 ohm, TO-220, Through Hole -
FQP17P10
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQP17P10
- Order Code:
- SC08207
- Product Range
- -
- Technical Datasheet:
- FQP17P10 Datasheet
Product Overview
- 100% avalanche tested
- 30nC typical low gate charge
- 100pF typical low Crss
Product Information
- :
- P Channel
- :
- 100V
- :
- 16.5A
- :
- 0.19ohm
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 100W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.71 (£0.85) | ( ) |
25+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.