You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 200V, 19A, 0R17, TO-220, -
FQP19N20C
New- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQP19N20C
- Order Code:
- SC21727
- Product Range
- QFET Series
- Technical Datasheet:
- FQP19N20C Datasheet
Product Range Selector (QFET Series)
See all from this product rangeProduct Overview
- Low gate charge (typical 40.5nC)
- Low Crss (typical 85pF)
- 100% avalanche tested
- ±30V gate to source voltage
- 62.5°C/W thermal resistance, junction to ambient
- 0.9°C/W thermal resistance, junction to case
Warnings
Product Information
- :
- N Channel
- :
- 200V
- :
- 19A
- :
- 0.17ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 139W
- :
- 3Pins
- :
- 150°C
- :
- QFET Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.12 (£1.34) | ( ) |
| 10+ | £0.88 (£1.06) | ( ) |
| 100+ | £0.74 (£0.89) | ( ) |
| 500+ | £0.62 (£0.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























