You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 60 V, 12 A, 0.11 ohm, TO-251AA, Through Hole -
FQU17P06
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQU17P06
- Order Code:
- SC11064
- Technical Datasheet:
- FQU17P06 Datasheet
Product Overview
- Low gate charge
- 100% Avalanche tested
- Low crss (typical 80pF)
- ±25V Gate-source voltage
Applications
Power Management, Motor Drive & Control, Audio
Product Information
- :
- P Channel
- :
- 60V
- :
- 12A
- :
- 0.11ohm
- :
- TO-251AA
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 79W
- :
- 3Pins
- :
- 150°C
- :
- -
Technical Documents (1)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
25+ | £0.64 (£0.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.