You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pin XLR Plug to 6.35mm (1/4") Mono Jack Socket Adaptor Lead - 

PSG01405

PSG01405 - 2 Pin XLR Plug to 6.35mm (1/4") Mono Jack Socket Adaptor Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG01405
Order Code:
AV14573
Product Range
-

PSG01405 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plugs Lead, 1.8m Black

• Cable Length - Imperial : 5.9ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 1.8m • Connector to Connector : 3.5mm Stereo Phone Plug to 2x RCA/Phono Plug

     
Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug Lead, 1m Blue

• Cable Length - Imperial : 3.28ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Blue • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 1m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male-to-HDMI Female Adaptor, Black

• Cable Length - Imperial : 0.66ft • Connector Type A : DisplayPort Plug • Jacket Colour : Black • Connector Type B : HDMI Socket • Cable Length - Metric : 200mm

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug Lead, 2m Blue

• Cable Length - Imperial : 6.6ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Blue • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 2m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

3.5mm Stereo Jack to 2x 6.35mm (1/4") Mono Jack Plug to Plug Lead, 1.2m, Black

• Cable Length - Imperial : 3.9ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug, x 2 • Cable Length - Metric : 1.2m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug Lead, 3m Blue

• Cable Length - Imperial : 9.8ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Blue • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 3m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

3.5mm Stereo Jack to 2x 6.35mm (1/4") Mono Jack Plug to Plug Lead, 3m, Black

• Cable Length - Imperial : 9.8ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : 6.35mm (1/4") Mono Jack Plug, x 2 • Cable Length - Metric : 3m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

3.5mm Stereo Jack to 2x 3 Pin XLR Plug to Plug Lead, 3m Black

• Cable Length - Imperial : 9.8ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : XLR Plug, 3 Way, x 2 • Cable Length - Metric : 3m • Connector to Connector : 3.5mm Stereo Phone Plug to 2x XLR Plug

     
Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Plug to 2x Phono (RCA) Plug Lead, 10m Blue

• Cable Length - Imperial : 33ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Blue • Connector Type B : Phono (RCA) Plug, x 2 • Cable Length - Metric : 10m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • XLR plug to mono jack socket

Product Information


:
XLR Plug, 2 Way

:
XLR Plug to 6.35mm (1/4") Mono Jack Socket

:
6.35mm (1/4") Mono Jack Socket

:
7.87"

:
200mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

£3.25 ( £3.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.08 (£3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.94 (£3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --