You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Grade HDMI Male to Male Lead, 5m Black - 

PSG02682

PSG02682 - Professional Grade HDMI Male to Male Lead, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02682
Order Code:
AV17188

PSG02682 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Panel Mount HDMI A Female to HDMI A Female Lead, 165mm High Speed Black

• Cable Length - Imperial : 0.54ft • Connector Type A : HDMI A Socket • Jacket Colour : Black • Connector Type B : HDMI A Socket • Cable Length - Metric : 165mm • Connector to Connector : HDMI A Socket to HDMI A Socket

     
Restricted Item Add

PRO SIGNAL

HDMI Female to Female Panel Mount Adaptor Lead, 160mm Black

• Cable Length - Imperial : 0.52ft • Connector Type A : HDMI A Socket Panel Mount • Jacket Colour : Black • Connector Type B : HDMI A Socket • Cable Length - Metric : 0.16m

     
Restricted Item Add

PRO SIGNAL

High Speed OFC Male to Male HDMI Lead, 10m Dark Blue

• Cable Length - Imperial : 33ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 10m • Connector to Connector : HDMI Plug to HDMI Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PROCEPTION

PROception Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Contacts, 7.5m Black

• Cable Length - Imperial : 24.6ft • Connector Type A : HDMI A Plug • Jacket Colour : Black • Connector Type B : HDMI A Plug • Cable Length - Metric : 7.5m • Connector to Connector : HDMI A Plug to HDMI Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed HDMI V1.4 Male to Male Lead, 2m

• Cable Length - Imperial : 6.6ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 2m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

PRO SIGNAL

HDMI Male to Female Lead with Gold Plated Connectors, 10m

• Cable Length - Imperial : 33ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Socket • Cable Length - Metric : 10m • Connector to Connector : HDMI Plug to HDMI Socket

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Professional grade HDMI cable
  • 99.99% pure OFC copper cable
  • All metal body connectors
  • Gold plated contacts
  • Internal strain relief collar
  • Compatible with 720p, 1080i and 1080p HD resolutions
  • Suitable for DVD players, Digital TV's, LCD's etc.

Product Information


:
HDMI Plug

:
HDMI Plug to HDMI Plug

:
HDMI Plug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

£13.19 ( £15.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.19 (£15.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.99 (£14.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £10.92 (£13.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --