You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Lead with Ethernet, Male to Male, Red Metal Heads, 1m Black - 

PSG04091

PSG04091 - HDMI Lead with Ethernet, Male to Male, Red Metal Heads, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG04091
Order Code:
AV25397
Product Range
-

PSG04091 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 20m Black

• Cable Length - Imperial : 66ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 20m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 10m Black

• Cable Length - Imperial : 33ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 10m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 15m Black

• Cable Length - Imperial : 49ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 15m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

CONNEKT GEAR

Gold Plated HDMI Male to DisplayPort Male Lead, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : DisplayPort Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 2m • Connector to Connector : HDMI Plug to DisplayPort Plug

     
Restricted Item Add

PRO SIGNAL

HDMI to VGA Lead, Gold Plated Connections, 1m Black

• Cable Length - Imperial : 3.28ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : VGA Plug • Cable Length - Metric : 1m • Connector to Connector : HDMI Plug to VGA Plug

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, Ferrite Suppressors, 20m Black

• Cable Length - Imperial : 66ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 20m • Connector to Connector : HDMI Plug to HDMI Plug

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Version 1.4
  • 1080p at 60Hz

Product Information


:
HDMI A Plug

:
HDMI A Plug to HDMI Plug

:
HDMI A Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

£2.65 ( £3.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.65 (£3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.40 (£2.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.17 (£2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --