You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Over Cat5e/6 Range Extender - 

PSG08050

PSG08050 - HDMI Over Cat5e/6 Range Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08050
Order Code:
AV18496
Technical Datasheet:
PSG08050   Datasheet
See all Technical Docs

PSG08050 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Full HD HDMI over Cat5e / Cat6 Extender, 60m

• Plug Type : UK Type G • Product Range : Pro Signal Full HD over Cat5 Extenders

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Overview

Send HDMI signals along 2 Cat5e/6 network cables to a display up to 60m away.
  • 30m maximum range while maintaining 1080p signal using Cat6 cables
  • 60m maximum range while maintaining 480p signal using Cat5e/6 cables
  • Supports resolutions up to 1080p
  • HDCP & HDMI v1.4 compliant
  • Auto adjustment of signal feedback, equalisation and amplification
  • Easy installation & no settings
  • Powered by 5V/ 2A power supply (included)

Contents

Contents: Transmitter, receiver, power supply and user guide

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

???PF_PDP_RSP_SUP???

£18.40 ( £22.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.40 (£22.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --