You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to Neutrik PowerCON Lead, 5m -
PLS00456
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00456
- Order Code:
- DP34583
- Product Range
- PULSE PowerCON Leads
Product Range Selector (PULSE PowerCON Leads)
See all from this product rangePLS00456 - You may also be interested in
Product Overview
- BS1363/A 13Amp moulded mains plug with 13A fuse
- Neutrik PowerCON connector, NAC3FCA 20Amp
- H05VV-F 3G 1.5mm² VDE cable
- Length: 5m
Product Information
- :
- Mains Plug, UK to Neutrik powerCON
- :
- Mains Plug, UK
- :
- 5m
- :
- Neutrik powerCON
- :
- 13A
- :
- -
- :
- Black
- :
- PULSE PowerCON Leads
- :
- 16.4ft
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.99 (£23.99) | ( ) |
2+ | £19.58 (£23.50) | ( ) |
4+ | £19.17 (£23.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.