You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K PoE NVR, 4 Channel, 2TB HDD - 

NDA-NVR-4K2-4-2TB

New
NDA-NVR-4K2-4-2TB - 4K PoE NVR, 4 Channel, 2TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QVIS QVIS
Manufacturer Part No:
NDA-NVR-4K2-4-2TB
Order Code:
SR12563
Product Range
Qvis - NDA-NVR Series
See all Technical Docs

Product Range Selector (Qvis - NDA-NVR Series)

See all from this product range

Product Overview

This series of products supports 4-channel 8MP/6MP/5MP/4MP/3MP/1080P/1280x1024/960P/720P high definition IP video input, which adopts the advanced SOC technique to ensure high definition recording in each channel and realise outstanding robustness of the system. Integrates with 4x PoE network ports and supports 4-channel IPC direct connection to NVR, simultaneous 4-channel playback and 4K Ultra HD display. The series of product can meet different security requirements of home, financial, commerce, enterprise, transportation and government, etc.
  • Adopt standard H.265 and H.264 high profile compression format to get high-quality video at much lower bit rate
  • Intuitive and user-friendly GUI
  • Windows-style operation by mouse
  • Multi-mode recording: manual/timed/motion/sensor/POS/AI recording
  • 4-channel simultaneous playback
  • Search: time slice, time, event, tag, smart search
  • Support multiple VCA (Video Content Analytics) events, such as object abandoned/missing, region
  • intrusion, tripwire, video exception, etc. Support POS information overlay on live view and playback
  • Express and flexible backup via USB, network etc.
  • Pentaplex: preview, record, playback, backup and remote access
  • DHCP, DDNS, PPPoE network protocol
  • Remote control via Web or CMS: preview, playback, backup, PTZ, and configuration
  • 4x PoE network ports; IPC can be directly connected to NVR
  • PoE power supply supported
  • Dual stream technology for local storage with HD, remote network transmission and remote surveillance with mobile device
  • Multi-user online simultaneously
  • Authorisation management, log view and device status view
  • 4K output, true high resolution display
  • Support NAT function and QRCode scanning by mobile phones
  • Powerful mobile surveillance by smart phones with iOS and Android OS

Product Information


:
4Channels

:
2TB

:
Qvis - NDA-NVR Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£182.00 ( £218.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £182.00 (£218.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £177.00 (£212.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --