You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.4 - 5.7mm Cable Markers Straight Cut Z13 Red 2 - 100PK - 

6711202

6711202 - 3.4 - 5.7mm Cable Markers Straight Cut Z13 Red 2 - 100PK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6711202
Order Code:
CB06254
Technical Datasheet:
6711202   Datasheet
See all Technical Docs

Product Range Selector (Z13 Straight Cut)

See all from this product range

6711202 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HELLERMANNTYTON

Clip-On Cable Marker Kit Colour Coded (Box of 1000)

• Marker Colour : Multiple Colours • Cable Diameter Min : 2.8mm • Cable Diameter Max : 3.8mm • Marker Material : Nylon (Polyamide) • Marker Type : Colour Coded

     

Pack of 1000

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

Clip-On Cable Marker Kit Colour Coded (Box of 500)

• Marker Colour : Multiple Colours • Cable Diameter Min : 4.3mm • Cable Diameter Max : 5.3mm • Marker Material : Nylon (Polyamide) • Marker Type : Colour Coded

     

Pack of 500

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

Helagrip Chevron Cut Cable Marker Kit 1-3mm

• Marker Colour : Multiple Colours • Cable Diameter Min : 1mm • Cable Diameter Max : 3mm • Marker Material : PVC (Polyvinylchloride)

     
Restricted Item Add

HELLERMANNTYTON

Chevron Cut Helagrip Mk.2 Cable Marker Kit - 4500 Markers

• Kit Contents : 250 of each 0-9 Numbers, L, N, R, S, T, +, -, Ground • Product Range : Helagrip

     
Restricted Item Add

HELLERMANNTYTON

Helagrip Chevron Cut Cable Marker Kit 2-5mm

• Marker Colour : Multiple Colours • Cable Diameter Min : 2mm • Cable Diameter Max : 5mm • Marker Material : PVC (Polyvinylchloride)

     
Restricted Item Add
     

Pack of 100

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

Ovalgrip Wire Marker Kit 2.5 - 6mm

• Kit Contents : 0-9 Numbers, L, N, R, S, T, +, -, Ground

     
Restricted Item Add

PANDUIT

Cable Marker Dispenser Refill 17mm

• Cable Diameter Min : 6.06mm • Cable Diameter Max : 17mm • Product Range : PLD

     
Restricted Item Add

UNBRANDED

2.5 - 5mm Cable Marking Kit Colour Coded - 4500 Markers

• Kit Contents : 250 of each 0-9 Numbers, L, N, R, S, T, +, -, Ground

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

Arrowtag Wire & Cable Markers 9 x 63mm Black 100 Pack

• Marker Colour : Black • Cable Diameter Max : 6.4mm • Marker Material : Nylon 6.6 (Polyamide 6.6) • Marker Dimensions : 9mm x 63mm

     
Restricted Item Add

Product Overview

An expandable gusset cable marker manufactured in plasticised PVC. The expanding gusset allows one marker to span a wide range of diameters.
  • Maximum operating temperature 100°C
  • Supplied in packs of 100

Product Information


:
2

:
5.7mm

:
3.4mm

:
Z13 Straight Cut

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£1.77 ( £2.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --