You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Passive DI Box with Thru OUT, PDX-100 - 

PDX-100

PDX-100 - Passive DI Box with Thru OUT, PDX-100
PDX-100 - Passive DI Box with Thru OUT, PDX-100
PDX-100 - Passive DI Box with Thru OUT, PDX-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDX-100
Order Code:
DP36907
Product Range
Soundsation Passive DI Boxes
Also Known As:
GTIN UPC EAN: 8054301335783
Technical Datasheet:
PDX-100   Datasheet
See all Technical Docs

Product Range Selector (Soundsation Passive DI Boxes)

See all from this product range

Product Overview

The DI-Box Soundsation PDX-100 converts high impedance audio signal from instruments or line outputs to a low impedance balanced output to be fed directly into a mixing console or amplifier input. Low impedance is capable of longer leads runs via XLR connection with lower signal degradation than high impedance. It features also a THRU connection (6.3mm) to send the audio signal to an additional high impedance input.
  • Input: TRS 6.3mm jack
  • Outputs: THRU 6.3mm jack, XLR
  • PAD Selector: 0/-20/-40dB
  • GND selector with 3x positions (gnd, float, lift)
  • Inbuilt noise filter to help eliminate RF and mains hum
  • Dimensions (HxWxD): 45x70x86mm
  • Weight: 234g

Applications

Audio, Broadcast, Commercial, Hobby & Education, Professional, Music, Live Events, Staging

Product Information


:
Soundsation Passive DI Boxes

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301335783

12 In stock Need more?

???PF_PDP_RSP_SUP???

£14.09 ( £16.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.09 (£16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £12.27 (£14.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --