You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Abox 040 Polystyrene 8 Entry Junction Box Enclosure - 93x93x55mm -
804-907
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 804-907
- Order Code:
- EN81896
- Product Range
- Abox Series
- Also Known As:
- GTIN UPC EAN: 4013902110056
- Technical Datasheet:
- 804-907 Datasheet
Product Range Selector (Abox Series)
See all from this product range804-907 - You may also be interested in
Product Overview
- Entries: 8x M20
- Seal range: 2 - 16 mm
Product Information
- :
- Junction Box
- :
- Polystyrene
- :
- 55mm
- :
- 93mm
- :
- 93mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.17"
- :
- 3.66"
- :
- 3.66"
- :
- Abox Series
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.