You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Abox 060 Polystyrene 9 Entry Junction Box Enclosure with Terminal Block - 110x110x67mm - 

806-407

806-407 - IP65 Abox 060 Polystyrene 9 Entry Junction Box Enclosure with Terminal Block - 110x110x67mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
806-407
Order Code:
EN55655
Product Range
Abox Series
Also Known As:
GTIN UPC EAN: 4013902110155
Technical Datasheet:
806-407   Datasheet
See all Technical Docs

Product Range Selector (Abox Series)

See all from this product range

806-407 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HYLEC

IP65 ABS Wall Mount Enclosure - 350x250x150mm

• Enclosure Type : Multipurpose • External Height - Metric : 350mm • External Width - Metric : 250mm • IP Rating : IP65 • Body Colour : Grey • Enclosure Material : ABS • External Width - Imperial : 9.84" • External Depth - Imperial : 5.91" • External Height - Imperial : 13.78" • External Depth - Metric : 150mm • NEMA Rating : NEMA 4X

     
Restricted Item Add

OLAN

IP56 Black Thermoplastic Junction Box Enclosure - 100x100x50mm

• Enclosure Type : Junction Box • External Height - Metric : 50mm • External Width - Metric : 100mm • IP Rating : IP56 • Body Colour : Black • Enclosure Material : Thermoplastic • External Width - Imperial : 3.94" • External Depth - Imperial : 3.94" • External Height - Imperial : 1.97" • External Depth - Metric : 100mm • Product Range : OL2

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

HELLERMANNTYTON

IP66 Polyester Enclosure - 400x300x200mm

• Enclosure Type : Wall Mount • External Height - Metric : 400mm • External Width - Metric : 300mm • IP Rating : IP66 • Body Colour : Grey • Enclosure Material : Polyester (PET) • External Width - Imperial : 11.81" • External Depth - Imperial : 7.87" • External Height - Imperial : 15.75" • External Depth - Metric : 200mm • Product Range : BRES

     
Restricted Item Add

MULTICOMP

Black ABS Box with Lid - 240x190x65mm

• Enclosure Type : Industrial • External Height - Metric : 65mm • External Width - Metric : 240mm • Body Colour : Black • Enclosure Material : ABS • External Width - Imperial : 9.45" • External Depth - Imperial : 7.48" • External Height - Imperial : 2.56" • External Depth - Metric : 190mm

     
Restricted Item Add

OLAN

IP56 Thermoplastic Junction Box Enclosure - 240x190x90mm

• Enclosure Type : Junction Box • External Height - Metric : 240mm • External Width - Metric : 190mm • IP Rating : IP56 • Body Colour : Grey • Enclosure Material : Thermoplastic • External Width - Imperial : 7.48" • External Depth - Imperial : 3.54" • External Height - Imperial : 9.45" • External Depth - Metric : 90mm • Product Range : OL2

     
Restricted Item Add

EUROPA

IP65 Insulated ABS Enclosure - 600x400x200mm

• Enclosure Type : Wall Mount • External Height - Metric : 600mm • External Width - Metric : 400mm • IP Rating : IP65 • Body Colour : Grey • Enclosure Material : ABS • External Width - Imperial : 15.75" • External Depth - Imperial : 7.87" • External Height - Imperial : 23.62" • External Depth - Metric : 200mm • Product Range : PBE

     
Restricted Item Add

HAMMOND

IP54 Black ABS Handheld Enclosure with Flanged Lid - 50x35x20mm

• Enclosure Type : PCB Box • External Height - Metric : 50mm • External Width - Metric : 35mm • IP Rating : IP54 • Body Colour : Black • Enclosure Material : ABS • External Width - Imperial : 1.38" • External Depth - Imperial : 0.79" • External Height - Imperial : 1.97" • External Depth - Metric : 20mm

     
Restricted Item Add

EUROPA

IP65 Insulated ABS Enclosure - 500x400x175mm

• Enclosure Type : Wall Mount • External Height - Metric : 500mm • External Width - Metric : 400mm • IP Rating : IP65 • Body Colour : Grey • Enclosure Material : ABS • External Width - Imperial : 15.75" • External Depth - Imperial : 6.89" • External Height - Imperial : 19.69" • External Depth - Metric : 175mm • Product Range : PBE

     
Restricted Item Add

HYLEC

IP65 ABS Wall Mount Enclosure - 400x300x170mm

• Enclosure Type : Multipurpose • External Height - Metric : 400mm • External Width - Metric : 300mm • IP Rating : IP65 • Body Colour : Grey • Enclosure Material : ABS • External Width - Imperial : 11.81" • External Depth - Imperial : 6.69" • External Height - Imperial : 15.75" • External Depth - Metric : 170mm • NEMA Rating : NEMA 4X

     
Restricted Item Add

Product Overview

Abox junction box features a modern design and innovative components combined with ease of installation. The special soft elastic material on each entry hole allows the cable to be simply pushed through the entry spouts. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
  • Entries: 1x M20, 6x M20/M25, 2x M16
  • Includes 6mm² 5 pole terminal

Footnotes

Comes with 1 sealing plug and 4 insulated covers

Product Information


:
Polystyrene

:
Abox Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4013902110155

No Longer Stocked

???PF_PDP_RSP_SUP???

£11.75 ( £14.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.75 (£14.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.25 (£13.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --