You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, N Channel, 60 V, 4 A, 0.07 ohm, SOT-223, Surface Mount -
STN3NF06L
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STN3NF06L
- Order Code:
- SC16819
- Product Range
- -
- Technical Datasheet:
- STN3NF06L Datasheet
Product Overview
- 60V, 4A N-channel STripFET™ II power MOSFET in a 4 pin SOT-223 package
- Exceptional dv/dt capability
- 100% avalanche tested
- Low threshold drive
- Suitable for switching applications
- Specifically designed to minimize input capacitance and gate charge
- Ideal as a primary switch in advanced DC-DC converters for Telecom and computer applications
- Suitable for any application with low gate charge drive requirements
Product Information
- :
- N Channel
- :
- 60V
- :
- 4A
- :
- 0.07ohm
- :
- SOT-223
- :
- Surface Mount
- :
- 10V
- :
- 2.8V
- :
- 3.3W
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.26 (£0.31) | ( ) |
10+ | £0.21 (£0.25) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.