You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60 V, 16 A, 0.07 ohm, TO-220, Through Hole - 

STP16NF06L..

STP16NF06L.. - Power MOSFET, N Channel, 60 V, 16 A, 0.07 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP16NF06L..
Order Code:
SC11129
Technical Datasheet:
STP16NF06L..   Datasheet
See all Technical Docs

Product Overview

The STP16NF06L from STMicroelectronics is a through hole, 60V N channel STripFET II power MOSFET in TO-220 package. This power MOSFET is the latest development of STMicroelectronis unique Single Feature Size strip based process, it has high packing density for low on resistance rugged avalanche characteristics and less critical alignment steps. STP16NF06L is used for high current, high speed switching, solenoid and relay drivers.
  • Exceptional dv/dt capability
  • Low gate charge at 100°C
  • Low threshold drive
  • Drain to source voltage (Vds) of 60V
  • Gate to source voltage of ±16V
  • Continuous drain current (Id) of 16A
  • Power dissipation of 45W
  • Low on state resistance of 70mohm at Vgs 10V
  • Operating junction temperature range from -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive, Signal Processing, Motor Drive & Control

Product Information


:
N Channel

:
60V

:
16A

:
0.07ohm

:
TO-220

:
Through Hole

:
10V

:
1V

:
45W

:
3Pins

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£1.32 ( £1.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --