You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3A, UK & Euro Raspberry Pi 4 USB-C Plug In Power Supply (Level VI), White -
T7730DV
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T7730DV
- Order Code:
- SC15200
- Product Range
- -
- Technical Datasheet:
- T7730DV Datasheet
T7730DV - You may also be interested in
Product Overview
- Interchangeable AC heads
- 1 year warranty, level VI efficiency, worldwide approvals
- Input voltage range from 90 to 264VAC, output voltage rating is +5.1V
- 3A output current range
- USB Type C output connector, 81.97% min efficiency
- Overvoltage, overcurrent and short circuit protection
- 3000VAC 10mA 1min Hi-Pot
- Size is 74.5(L) x 36(W) x 54(H)mm max
- Operating temperature range from 0°C to 40°C
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15.3W
- :
- 5.1VDC
- :
- 3A
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- EU, UK
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 150+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
10+ | £5.06 (£6.07) | ( ) |
150+ | £4.72 (£5.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.