You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC2100 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router - 

ARCHER VR2100

ARCHER VR2100 - AC2100 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2100 - AC2100 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router
ARCHER VR2100 - AC2100 Wireless Gigabit MU-MIMO ADSL / VDSL Modem Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER VR2100
Order Code:
CS33528
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364072414
Technical Datasheet:
ARCHER VR2100   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

ARCHER VR2100 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

AX1800 Dual Band WiFi 6 VDSL Modem Router, WPA3

• Plug Type : UK Type G • Product Range : TP-Link Archer

     
Restricted Item Add

Product Overview

Powerful wireless modem router that provides versatile connectivity options, efficient MU-MIMO WiFi and support for TP-Link OneMeshâ„¢ devices. The Archer VR2100 supports super fast VDSL2 broadband connections and offers superior WiFi coverage all across your home.
  • Combined wireless speeds up to 300Mb/s over 2.4GHz and 1733Mb/s over 5Ghz bands
  • 3 External dual band antennas and 1 internal 5GHz antenna ensure maximum wireless coverage
  • 4x4 MU-MIMO serves 4 WiFi devices at once, increasing throughput for all devices
  • Beamforming technology improves the range and signal strength to connected devices
  • Compatible with OneMesh products to expand wireless Mesh networks
  • Versatile connectivity; Ethernet WAN port and ADSL, ADSL2/2+, VDSL2 support
  • Ethernet WAN port offers additional connectivity for connecting to Cable or Fiber modems
  • Next-gen Super VDSL (VDSL2 35b) download speeds up to 350Mb/s
  • Intuitive Web UI and hassle-free network management with the Tether app for smart devices
  • VPN Server support for creating secure connections with private networks
  • Dedicated access control; establish whitelists and blacklists for devices connecting to the internet
  • Parental controls to manage access for children's devices
  • Integrated USB port allows for easy file sharing or adding a 3G/4G connection
  • NAT/SPI firewalls & WPA/WPA2, WPA/WPA-PSK2 encryption
  • Gigabit LAN ports for reliable wired connections
  • Connections: 4x RJ45 (1x LAN/WAN, 3x LAN), 1x RJ11, 1x USB
  • Supports Win XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 37x216x164mm

Contents

Router, AC adaptor, splitter, DSL cable, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364072414

No Longer Manufactured

£94.38 ( £113.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.38 (£113.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --