You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GXT 215 Zabi USB Gaming Microphone - 

23800

23800 - GXT 215 Zabi USB Gaming Microphone
23800 - GXT 215 Zabi USB Gaming Microphone
23800 - GXT 215 Zabi USB Gaming Microphone
23800 - GXT 215 Zabi USB Gaming Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
23800
Order Code:
CS33981
Also Known As:
GTIN UPC EAN: 8713439238006
Technical Datasheet:
23800   Datasheet
See all Technical Docs

Product Range Selector (Trust Gaming)

See all from this product range

23800 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

LORGAR

Soner 313 USB Gaming Microphone

• Frequency Response Min : 20Hz • Sensitivity : -34dB ±30% • Lead Length : 2.5m • Connector Type : USB • Frequency Response Max : 20kHz

     
Restricted Item Add

SUREFIRE

Kingpin RGB Gaming Keyboard Mouse & Mat Combo, US Layout

• Keyboard Size : Standard • Mouse Type : Optical • Keyboard Colour : Black • Computer Connector : USB • Connection Method : Wired

     
Restricted Item Add

TRUST

GXT 234 Yunix USB Gaming Microphone, Black

• Directivity : Cardioid • Frequency Response Min : 100Hz • Sensitivity : 32dB • Lead Length : 1.8m • Output Impedance : 2200ohm • Connector Type : USB • Product Range : Trust GXT 234 Yunix • Frequency Response Max : 16kHz

     
Restricted Item Add

Product Overview

High performance gooseneck microphone that is ideal for gaming, streaming and voice chats. Equipped with a convenient and useful feature set including non-slip base, mute function and flexible neck complete with stylish LED illumination.
  • Stylish RGB illumination
  • Non-slip rubber feet for added stability
  • Mute function with LED indicator
  • Plug and play digital USB connection
  • Supports Windows 7/8/10, macOS 10.5+ and Chrome OS

Product Information


:
Omnidirectional

:
-

:
100Hz

:
10kHz

:
38dB

:
USB

:
1.4m

:
Trust Gaming

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8713439238006

No Longer Manufactured

£18.09 ( £21.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.09 (£21.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --