You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6A 4mm Insulated Crocodile Clip - Black - 

HM34016A

HM34016A - 6A 4mm Insulated Crocodile Clip - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
HM34016A
Order Code:
IN06220
Product Range
AK 10 Series
Technical Datasheet:
HM34016A   Datasheet
See all Technical Docs

Product Range Selector (AK 10 Series)

See all from this product range

HM34016A - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

HIRSCHMANN TEST AND MEASUREMENT

6mm Crocodile Clip, Grey/Black, 6A

• Insulator Colour : Grey, Black • Connector Type : Crocodile Clip • Current Rating : 6A • Jaw Opening Max : 6mm • Product Range : AK 10 Series

     
Restricted Item Add

DELTRON ENCLOSURES

Crocodile Clip

• Connector Type : Crocodile Clip • Current Rating : 25A • Jaw Opening Max : 30mm

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Crocodile Clip, 50mm, 10 Pack

• Connector Type : Crocodile Clip • Jaw Opening Max : 9.5mm

     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

SILVERTRONIC

4mm Fused Crocodile Clips - Black and Red

• Insulator Colour : Black, Red • Connector Type : Crocodile Clip • Jaw Opening Max : 24mm

     

1 Pair

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

TENMA

Insulated Crocodile Clip, 4mm, 15A, Black

• Insulator Colour : Black • Connector Type : Crocodile Clip • Current Rating : 15A • Jaw Opening Max : 12mm • Product Range : 76-1205/10 Series

     
Restricted Item Add

TENMA

Insulated Crocodile Clip, 4mm, 15A, Red

• Insulator Colour : Red • Connector Type : Crocodile Clip • Current Rating : 15A • Jaw Opening Max : 12mm • Product Range : 76-1205/10 Series

     
Restricted Item Add

Product Overview

  • Clamps bolts with a max. Ø6mm
  • Fine wire section for very thin wires
  • 4mm socket connection
  • Rated voltage: 60Vdc
  • Rated current: 6A

Product Information


:
Crocodile Clip

:
6A

:
6mm

:
Black

:
AK 10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£3.25 ( £3.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.95 (£3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --