You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 100 V, 6 A, 0.6 ohm, TO-220AB, Through Hole - 

IRF9520PBF

IRF9520PBF - Power MOSFET, P Channel, 100 V, 6 A, 0.6 ohm, TO-220AB, Through Hole
IRF9520PBF - Power MOSFET, P Channel, 100 V, 6 A, 0.6 ohm, TO-220AB, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRF9520PBF
Order Code:
SC11123
Product Range
-
Technical Datasheet:
IRF9520PBF   Datasheet
See all Technical Docs

Product Overview

The IRF9520PBF is a -100V P-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The low thermal resistance contributes to its wide acceptance throughout the industry.
  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements
  • ±20V Gate to source voltage
  • 2.5°C/W Thermal resistance, junction to case
  • 62°C/W Thermal resistance, junction to ambient

Applications

Industrial, Commercial

Product Information


:
P Channel

:
100V

:
6A

:
0.6ohm

:
TO-220AB

:
Through Hole

:
10V

:
4V

:
40W

:
3Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.14 ( £1.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --