You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 100 V, 1.3 A, 0.27 ohm, DIP, Through Hole - 

IRFD120PBF

IRFD120PBF - Power MOSFET, N Channel, 100 V, 1.3 A, 0.27 ohm, DIP, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFD120PBF
Order Code:
SC07021
Product Range
-
Technical Datasheet:
IRFD120PBF   Datasheet
See all Technical Docs

Product Overview

The IRFD120PBF is a 100V N-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 175°C Operating temperature
  • Easy to parallel
  • Simple drive requirement
  • For automatic insertion
  • End stackable

Applications

Power Management

Product Information


:
N Channel

:
100V

:
1.3A

:
0.27ohm

:
DIP

:
Through Hole

:
10V

:
4V

:
1.3W

:
4Pins

:
175°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.84 ( £1.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --