You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 30 V, 7.6 A, 0.029 ohm, SOT-23, Surface Mount -
SI2369DS-T1-GE3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI2369DS-T1-GE3
- Order Code:
- SC16757
- Product Range
- -
- Technical Datasheet:
- SI2369DS-T1-GE3 Datasheet
Product Overview
- 100% Rg Tested
- Halogen-free
Applications
Audio, Signal Processing, Industrial
Product Information
- :
- P Channel
- :
- 30V
- :
- 7.6A
- :
- 0.029ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- -
- :
- 2.5W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.29 (£0.35) | ( ) |
| 10+ | £0.18 (£0.22) | ( ) |
| 100+ | £0.12 (£0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























