You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photodiode, IR Receiver, 36kHz -
TSOP34836
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TSOP34836
- Order Code:
- SC09301
- Product Range
- -
- Technical Datasheet:
- TSOP34836 Datasheet
Product Overview
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage range from 2.5V to 5.5V
- Transmission range of 45m
- Improved immunity against ambient light
- Carrier frequency of 36KHz
- Directivity of 45°
- Supply current of 450µA
- Operating temperature range from -25°C to 85°C
Applications
Industrial
Footnotes
Product Information
- :
- 36kHz
- :
- 45m
- :
- Side View Through Hole
- :
- RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
- :
- AGC2
- :
- 0.08mW/m²
- :
- 45°
- :
- 5.5V
- :
- 2.7V
- :
- -25°C
- :
- 85°C
- :
- 450µA
- :
- -
Technical Documents (2)
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 01/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2 more will be available week commencing 01/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.83 (£1.00) | ( ) |
| 10+ | £0.70 (£0.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























