You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Photodiode, IR Receiver, 38kHz - 

TSOP34838

TSOP34838 - Photodiode, IR Receiver, 38kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP34838
Order Code:
SC09302
Product Range
-
Technical Datasheet:
TSOP34838   Datasheet
See all Technical Docs

Product Overview

The TSOP34838 from Vishay is a miniaturized IR receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is widely used for remote controlling.
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage range from 2.5V to 5.5V
  • Transmission range of 45m
  • Improved immunity against ambient light
  • Carrier frequency of 38KHz
  • Directivity of 45°
  • Supply current of 450µA
  • Operating temperature range from -25°C to 85°C

Applications

Industrial

Footnotes

This components have not been qualified according to automotive specifications.

Product Information


:
38kHz

:
45m

:
Side View Through Hole

:
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA

:
AGC2

:
0.08mW/m²

:
45°

:
5.5V

:
2.5V

:
-25°C

:
85°C

:
450µA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --