microcontrollers
: 248 ProductsElectronic & Electrical Components (184)
Maker & Circuit Development (59)
Electrical & Lighting (5)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
MICROCHIP
8Bit Flash MCU, 16F73, SDIL28
Order Code: SC09250
Manufacturer Part No: PIC16F73-I/SP
The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/…
RoHS
£5.30 EX VAT
More Pricing...
MICROCHIP
8Bit MCU, 1.75K Flash, 6 I/O, PDIP8
Order Code: SC09795
Manufacturer Part No: PIC12F629-E/P
The PIC12F629-E/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£1.50 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4550, DIP40
Order Code: SC09852
Manufacturer Part No: PIC18F4550-I/P
The PIC18F4550-I/P offers high computational performance with the addition of high endurance and enhanced flash program memory.…
RoHS
£6.04 EX VAT
More Pricing...
MICROCHIP
8Bit MCU, 7K Flash, 256 RAM, SOIC20
Order Code: SC09247
Manufacturer Part No: PIC16F690-I/SO
The PIC16F690-I/SO is a 8-bit/20-pin Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flas…
RoHS
£2.50 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F676, DIP14
Order Code: SC09226
Manufacturer Part No: PIC16F676-I/P
The PIC16F676-I/P is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PIC…
RoHS
£2.46 EX VAT
More Pricing...
ATMEL
8Bit MCU Flash, 89S51, DIP40
Order Code: SC09699
Manufacturer Part No: AT89S51-24PU
The AT89S51-24PU is a low-power, high-performance CMOS 8-bit Microcontroller, uses Atmel's high-density non-volatile memory tech…
RoHS
£2.51 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU
Order Code: SC03302
Manufacturer Part No: PIC16F876-20/SP.
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:NDIP; MSL:-; No. o…
RoHS
£6.93 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F452, DIP40
Order Code: SC09843
Manufacturer Part No: PIC18F452-I/P
The PIC18F452-I/P is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) conve…
RoHS
£8.90 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F200, DIP8
Order Code: SC09163
Manufacturer Part No: PIC10F200-I/P
The PIC10F200-I/P is a low cost, high performance, 8bit fully static flash based CMOS microcontroller in 8 pin DIP package. It e…
RoHS
£0.67 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F615, SOIC8
Order Code: SC09217
Manufacturer Part No: PIC12F615-I/SN
The PIC12F615-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£1.03 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F628, SOIC18
Order Code: SC09235
Manufacturer Part No: PIC16F628A-I/SO
The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an a…
RoHS
£3.59 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4520, TQFP44
Order Code: SC09827
Manufacturer Part No: PIC18F4520-I/PT
The PIC18F4520-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 44 pin TQFP package. The device has on…
RoHS
£5.96 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F508, DIP8
Order Code: SC09173
Manufacturer Part No: PIC12F508-I/P
The PIC12F508-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with onl…
RoHS
£0.77 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F675, SOIC8
Order Code: SC09221
Manufacturer Part No: PIC12F675-I/SN
The PIC12F675-I/SN is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS Flas…
RoHS
£1.16 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 44TQFP
Order Code: SC09716
Manufacturer Part No: ATMEGA32A-AU
The ATMEGA32A-AU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flas…
RoHS
£3.92 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F629, SOIC8
Order Code: SC09219
Manufacturer Part No: PIC12F629-I/SN
The PIC12F629-I/SN is a flash based, 8bit CMOS microcontroller in 8 pin SOIC package. This device has watchdog timer (WDT) with …
RoHS
£1.45 EX VAT
More Pricing...
ATMEL
8Bit 32K Flash MCU, DIP40
Order Code: SC09715
Manufacturer Part No: ATMEGA32-16PU
The ATMEGA32-16PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 1kb EEPROM, an 8-channel 10-bit…
RoHS
£6.08 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 40PDIP
Order Code: SC09934
Manufacturer Part No: ATMEGA32A-PU
The ATMEGA32A-PU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flas…
RoHS
£4.65 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2420, SDIL28
Order Code: SC09820
Manufacturer Part No: PIC18F2420-I/SP
The PIC18F2420-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program…
RoHS
£5.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F220, SOT23-6
Order Code: SC09170
Manufacturer Part No: PIC10F220T-I/OT
The PIC10F220T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fl…
RoHS
£0.55 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2520, SDIL28
Order Code: SC09822
Manufacturer Part No: PIC18F2520-I/SP
The PIC18F2520-I/SP is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2520 family introduc…
RoHS
£6.35 EX VAT
More Pricing...
MICROCHIP
8Bit MCU, 1.75K Flash, 6 I/O, PDIP8
Order Code: SC09796
Manufacturer Part No: PIC12F675-E/P
CPU Speed:20MHz; Embedded Interface Type:-; MCU Family:PIC12; MCU Series:PIC12F6xx; MSL:-; No. of I/O's:6I/O's; No. of Pins:8Pin…
RoHS
£1.95 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F876, SOIC28
Order Code: SC09255
Manufacturer Part No: PIC16F876A-I/SO
The PIC16F876A-I/SO is a 8-bit enhanced Flash Microcontroller with low-power, high-speed flash/EEPROM technology. It features 25…
RoHS
£4.95 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F54, DIP18
Order Code: SC09802
Manufacturer Part No: PIC16F54-I/P
The PIC16F54-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for high-speed automotive and appliance motor control …
RoHS
£1.00 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F684, DIP14
Order Code: SC09228
Manufacturer Part No: PIC16F684-I/P
The PIC16F684-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® flash microc…
RoHS
£2.39 EX VAT
More Pricing...
Page
1