You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.4W LED Wall Mounted Lamp, 1100lm, 4000K -
912401483074
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 912401483074
- Order Code:
- LA07530
- Also Known As:
- GTIN UPC EAN: 8718699382322
912401483074 - You may also be interested in
Product Overview
- 220 to 240V/50 or 60Hz
- 3 Pole push in connectors
- 120° Beam Angle
- Driver included
- IP44 Rated
- 1100lm/4000K
- 840 Neutral White
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- White
- :
- 4000K
- :
- 240V
- :
- 285mm
- :
- 285mm
- :
- 85mm
- :
- Hardwired
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.77 (£9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.