You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 75 V, 80 A, 0.011 ohm, TO-220, Through Hole - 

STP75NF75

STP75NF75 - Power MOSFET, N Channel, 75 V, 80 A, 0.011 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STP75NF75
Order Code:
SC16908
Product Range
STP
Technical Datasheet:
STP75NF75   Datasheet
See all Technical Docs

Product Range Selector (STP)

See all from this product range

Product Overview

The STP75NF75 is a 75V N-channel STripFET™ II Power MOSFET realized with unique STripFET process. It has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
  • Exceptional dv/dt capability
  • 100% Avalanche tested

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Product Information


:
N Channel

:
75V

:
80A

:
0.011ohm

:
TO-220

:
Through Hole

:
10V

:
3V

:
300W

:
3Pins

:
175°C

:
STP

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.88 ( £1.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --