alarms
: 1,104 ProductsSecurity & CCTV (155)
Electronic & Electrical Components (320)
Electrical & Lighting (237)
Maker & Circuit Development (191)
Test Equipment (95)
Tools & Maintenance (37)
Cable, Leads & Connectors (36)
Computer & Office (23)
Home, Leisure & Motoring (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
SEEED STUDIO
Grove Light Sensor - v1.2
Order Code: MK00575
Manufacturer Part No: 101020132
Grove - light sensor v1.2 is an analogue module and can output various electrical signals which can be converted to different ra…
RoHS
£2.64 EX VAT
More Pricing...
MICROCHIP
2 Wire IC Digital Temperature Sensor, -55°C to 125°C, SOT-23, 5 Pins
Order Code: SC19160
Manufacturer Part No: MCP9800A0T-M/OT
The MCP9800A0T-M/OT is a 2-Wire high-accuracy Temperature Sensor converts temperature between -55 and +125?C to a digital word. …
RoHS
£0.97 EX VAT
More Pricing...
WHADDA
Temperature Sensor Kit
Order Code: HK01785
Manufacturer Part No: WSHA8067
Simple and effective DIY sensor kit that can be used to measure indoor and outdoor temperatures. • Temperature range: -20°C to 7…
RoHS
£8.95 EX VAT
More Pricing...
DIODES INC.
High Side Current Sensor Monitor, 4u, 2MHz, SOT-23, 2.5V
Order Code: SC19120
Manufacturer Part No: ZXCT1009FTA
The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground pl…
RoHS
£0.93 EX VAT
More Pricing...
CEBEK
12V Light Sensor Module Kit
Order Code: HK00268
Manufacturer Part No: I-42
Light sensitive module which activates a relay when the light level drops below an adjustable level. Reverse polarity protected.…
RoHS
£18.28 EX VAT
More Pricing...
SPARKFUN ELECTRONICS
OpenScale Weight & Temperature Sensor Board
Order Code: MK00818
Manufacturer Part No: SEN-13261
Simple, open source solution for measuring weight and temperature. Capable of reading multiple types of load cells and provides …
£25.38 EX VAT
LABFACILITY
Self Adhesive Patch PT100 Sensor, Type PRT, 2m
Order Code: SN36891
Manufacturer Part No: RTF4-2/NAH
The RTF4-2/NAH is a Patch Surface Sensor, rugged sensor encapsulated within waterproof silicone rubber. They are used for surfac…
RoHS
£34.21 EX VAT
More Pricing...
DFROBOT
Gravity Photoelectric Water & Liquid Level Sensor for Arduino
Order Code: SC15121
Manufacturer Part No: SEN0205
SEN0205 is a gravity: photoelectric high accuracy liquid level sensor for Arduino. The Arduino liquid sensor is equipped with an…
RoHS
£5.95 EX VAT
LABFACILITY
PT100 Platinum Sensing Resistance, Thin Film, -50°C to 250°C, Class B, 1 kohm, 500mm/24awg
Order Code: SN36893
Manufacturer Part No: XF-932-FAR
The XF-932-FAR from Labfacility is a PT100 thin film resistor with 300mm 24awg wire lead. • Thin film construction Class B • Fas…
RoHS
£11.26 EX VAT
More Pricing...
FLIR
Pinless Moisture Meter with Thermo Hygrometer Sensor, IR Thermometer and Pin Probe
Order Code: IN07397
Manufacturer Part No: MR77
The FLIR MR77 is a rugged, feature-packed moisture meter incorporating a pinless sensor and a wired pin probe to capture moistur…
£535.00 EX VAT
DFROBOT
Gravity UART Infrared CO2 Sensor for Arduino
Order Code: SC15079
Manufacturer Part No: SEN0220
UART infrared CO2 sensor which effective range is up to 50000ppm. This sensor is based on non-dispersive infrared (NDIR) technol…
RoHS
£71.00 EX VAT
DFROBOT
Gravity Analogue Ambient Light Sensor for Arduino
Order Code: SC15078
Manufacturer Part No: DFR0026
Useful sensor module that detects light density and reflects the value as an Analogue signal for the controller; ideal for Ardui…
RoHS
£2.68 EX VAT
LABFACILITY
Self Adhesive Patch PT100 Sensor, Type PRT, 3m
Order Code: SN36850
Manufacturer Part No: RTF4-3
The RTF4-3 is a Platinum Rugged Patch Sensor encapsulated in a waterproof silicone rubber with self adhesive aluminium foil back…
RoHS
£42.17 EX VAT
More Pricing...
PRO ELEC
10A Photocell Sensor, 5-15 Lux, IP44
Order Code: LA08664
Manufacturer Part No: PELL0052
Automatic photocell lighting controller. • Current rating: 10A • Supply voltage: 110-240V AC • Ambient light: 5-15Lux • IP44 Rat…
RoHS
£4.44 EX VAT
More Pricing...
EXTECH INSTRUMENTS
Pocket Moisture Meter
Order Code: IN06526
Manufacturer Part No: MO230
Large dual graphical LCD, displays moisture in wood and other building materials plus air temperature and relative humidity. • S…
£120.60 EX VAT
More Pricing...
FLUKE
20mA Process Digital Clamp Meter
Order Code: IN05190
Manufacturer Part No: 771
With the Fluke 771 you no longer need to lift a wire from a terminal (break the loop) to measure 4-20 mA which has a direct impa…
£669.00 EX VAT
More Pricing...
BROADCOM
Detector, Fibre Optic
Order Code: SC12490
Manufacturer Part No: SFH250
Receiver with analogue output for polymer optical fibre applications. The transparent plastic package has an aperture where a 2.…
RoHS
£7.86 EX VAT
More Pricing...
TEXECOM
PIR Detector
Order Code: SR00041
Manufacturer Part No: REFLEX PIR
An advanced passive infrared detector with proven reliability, stylish design. Suitable for use with Veritas 8 (CPC Order No. SR…
RoHS
£10.82 EX VAT
More Pricing...
FLUKE
200A True RMS AC/DC Clamp Meter
Order Code: IN06090
Manufacturer Part No: FLUKE 365
The Fluke 365 is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable wit…
£259.00 EX VAT
GJD
Opal RFX Wireless PIR Motion Detector IP55 35m
Order Code: SR04787
Manufacturer Part No: GJD018
An RFX PIR for use in a wireless, external PIR system. • 90° multifunction lens with masking facility • Fully adjustable pan and…
£65.00 EX VAT
More Pricing...
TENMA
Pocket Moisture Meter
Order Code: IN04871
Manufacturer Part No: TEN01071
Measures the moisture level in sawn timber (also cardboard or paper) and hardened materials (plaster, concrete and mortar). • Me…
RoHS
£29.74 EX VAT
More Pricing...
TESTO
Pocket Moisture Meter
Order Code: IN05399
Manufacturer Part No: 606-2
In addition to material moisture, testo 606-2 also measures air moisture and temperature. In this way, drying conditions can be …
£140.00 EX VAT
More Pricing...
GJD
Elite External PIR Motion Detector White IP55 35m
Order Code: SR06213
Manufacturer Part No: GJD023
A low voltage, weatherproof PIR designed to simultaneously or individually control CCTV switchers and video recorders by using t…
£79.60 EX VAT
More Pricing...
CEBEK
Voltage Decrease Detector Module 7 - 18V DC
Order Code: HK00382
Manufacturer Part No: I70
A module for detecting voltage decreases that is easy to use and with a buzzer for easier voltage decrease detection. It is supp…
RoHS
£12.44 EX VAT
More Pricing...
TESTO
400A True RMS AC/DC Digital Clamp Meter
Order Code: IN07544
Manufacturer Part No: 770-1
• TRMS measurement • Unique grab mechanism for easy working in tight spots • Fully retractable pincer • Automatic measurement pa…
RoHS
£95.03 EX VAT
More Pricing...
Page
1