wireless systems modules
: 749 ProductsElectrical & Lighting (748)
Maker & Circuit Development (1)
Manufacturer
Packaging
Page
SIRETTA
Antenna, 4 Band & GPS, Bolt, 2x 3m SMA Male
Order Code: RF00570
Manufacturer Part No: TANGO15/3M/SMAM/SMAM/S/S/24
• IP65 rated GSM/GPS combined bolt through antenna • Adhesive and screw mount • Vandal resistant antenna suitable for outdoor eq…
RoHS
£17.49 EX VAT
SIRETTA
Antenna, GPS, 26dB, IP67, 5m RG174 SMA Male
Order Code: RF00525
Manufacturer Part No: ALPHA4A/5M/SMAM/S/S/26
• Adhesive mount IP67 rated GPS active antenna • 5m RG174 coaxial cable with SMA male connector • Operates with GPS receivers wi…
RoHS
£9.99 EX VAT
SIRETTA
Antenna, GPS, IP66, 28dBi, 3m SMA Male
Order Code: RF00577
Manufacturer Part No: TANGO21/3M/SMAM/S/S/26
• Through hole panel mount IP66 rated GPS antenna • 3m RG174 coaxial cable with SMA male connector • Vandal resistant design • C…
RoHS
£8.61 EX VAT
SIRETTA
IP65 Combined GSM/GPRS/3G & GPS Low Profile Antenna with 5m Leads & 2x SMA Plug Connectors
Order Code: RF00709
Manufacturer Part No: TANGO15/5M/SMAM//SMAM/S/S/24
• Through hole panel mount IP65 rated GSM/GPS combined antenna • 5m RG174 coaxial cables with SMA male connector • Vandal resist…
RoHS
£32.45 EX VAT
SIRETTA
Direct Mounting 90° Stubby Antenna - Delta 2C
Order Code: RF00533
Manufacturer Part No: DELTA2C/X/SMAM/S/RA/25
• Direct connect GSM/GPRS right angle stubby antenna with SMA male connector • Ground plane independent • Right angled mount ens…
RoHS
£1.97 EX VAT
SIRETTA
PIFA Type 4G/3G Embedded Antenna with 100mm Lead & uFL/IPEX Connector
Order Code: RF00687
Manufacturer Part No: ECHO40/0.1M/UFL/S/S/32
• 2.5GHz GSM/UMTS/3G/cellular phone/LTE/WIMAX PIFA embedded antenna • 100mm coaxial cable with U.FL connector • Superior broadba…
RoHS
£2.03 EX VAT
SIRETTA
Antenna, 2.4GHz, 36 x 6mm, 100mm UFL
Order Code: RF00549
Manufacturer Part No: ECHO18/0.1M/UFL/S/S/15
• 2.4GHz Wi-Fi/WLAN PCB antenna • 100mm long coaxial cable with U.FL compatible connector • Miniature design allows antenna to b…
RoHS
£2.50 EX VAT
SIRETTA
Flexy Rubber 1/4 Wave 151 & 173MHz Whip Antenna with 3dBi Gain & SMA Plug Connector
Order Code: RF00669
Manufacturer Part No: DELTA12/X/SMAM/S/S/17
• Direct connect 151/173MHz ISM whip antenna with SMA male connector • 1/4 wave radiating element • Omni-directional radiation
RoHS
£2.40 EX VAT
SIRETTA
GSM/GPRS/3G/WiFi Compact 1/4 Wave Dipole PCB Antenna with 200mm Lead & uFL/IPEX Connector
Order Code: RF00681
Manufacturer Part No: ECHO2/0.2M/UFL/S/S/1
• 2.4GHz multi-band GSM/GPRS/3G/4G and Wi-Fi T-bar PCB antenna for embedded applications • 200mm long cable with U.FL connector …
RoHS
£3.55 EX VAT
UNBRANDED
4 Channel Receiver, 433MHz
Order Code: HK00442
Manufacturer Part No: HRX006
A radio frequency receiver that is ideally suited to security or automation applications but can also be used for a variety of s…
RoHS
£6.17 EX VAT
SIRETTA
869MHz 1/4 Wave Whip Antenna
Order Code: RF00770
Manufacturer Part No: DELTA12B/X/BNCM/S/S/17
The Delta 12A is a 1/2 wave ISM whip antenna. This style of antenna is offered in a number of different frequencies that meets a…
RoHS
£2.58 EX VAT
SIRETTA
Dipole GSM / GPRS and 3G Horn Antenna
Order Code: RF00857
Manufacturer Part No: ALPHA18/3M/SMAM/S/S/26
The Alpha 18 is a small, low profile, adhesive Quad Band and 3G horn antenna. This compact doublet is the latest addition to the…
RoHS
£6.47 EX VAT
RF SOLUTIONS
Antenna, Yagi, GSM, 3G, WiFi, +9dB
Order Code: RF00419
Manufacturer Part No: ANT-MYAG9
Miniature YAGI antenna with high performance gain. Suitable for GSM, 3G and Wi-Fi applications, this antenna will give optimum r…
RoHS
£36.67 EX VAT
SIRETTA
ISM 173MHz Whip Antenna with SMA Plug Connector
Order Code: RF00668
Manufacturer Part No: DELTA11E/X/SMAM/S/S/21
• Direct connect 173MHz ISM flexi stubby antenna with SMA male connector • 1/4 wave radiating element • Omni-directional radiati…
RoHS
£1.35 EX VAT
SIRETTA
ISM 458MHz Whip Antenna with SMA Plug Connector
Order Code: RF00664
Manufacturer Part No: DELTA11A/X/SMAM/S/S/21
• Direct connect 458MHz ISM flexi stubby antenna with SMA male connector • 1/4 wave radiating element • Omni-directional radiati…
RoHS
£1.69 EX VAT
WATCHGUARD
2 Channel Alarm Transmitter / Receiver Set
Order Code: SR07766
Manufacturer Part No: RCX
Designed to be simple and easy to use. It has simple wiring connections and can be used in a variety of applications, ideal for …
£30.29 EX VAT
RF SOLUTIONS
GSM Miniature Quad Band Patch Antenna
Order Code: RF00902
Manufacturer Part No: ANT-GIBAR-SMA
A compact PCB Antenna for GSM cellular applications where high performance is required from a small size. Using the ANT-GIBAR wi…
RoHS
£6.71 EX VAT
MICROSTACK
L80 GPS Module Expansion Board for Raspberry Pi
Order Code: SC13530
Manufacturer Part No: MICROSTACK GPS
The Microstack GPS is a L80 ultra slim POT (Patch on Top) module with an embedded 15mm x 15mm patch antenna. This Microstack mod…
RoHS
£8.50 EX VAT
TAOGLAS
Right Hand Circular RF Antenna, Patch, 1.575GHz, Adhesive, 2 dBi, 1.5 VSWR
Order Code: RF01305
Manufacturer Part No: GP.1575.25.2.A.02
Available until stocks are exhausted
RoHS
£3.65 EX VAT
SIRETTA
450MHz Panel Mount Antenna
Order Code: RF01029
Manufacturer Part No: TANGO52/2.0M/SMAM/S/S/17
The Tango 52 is strong short antenna ideally suited to panel mounting or remotely from the device on a bracket to maximise signa…
RoHS
£20.00 EX VAT
TAOGLAS
RF Antenna, 2.4835GHz to 2.4GHz, 2.5dBi, 5 W, 50 Ohm, Linear, MMCX Connector
Order Code: RF01251
Manufacturer Part No: FXP73.09.0100A
Available until stocks are exhausted
RoHS
£4.88 EX VAT
RF SOLUTIONS
Spring Coil Antenna, PCB Mount, 433MHz
Order Code: RF01011
Manufacturer Part No: ANT-4COIL20
A compact spring coil antenna for very small space saving applications. • Suitable for applications such as general low power ra…
RoHS
£2.21 EX VAT
TAOGLAS
Linear Patch RF Antenna, 2.4 GHz to 5.85 GHz, Adhesive / Pin Mount, 8dBi, 10W
Order Code: RF01461
Manufacturer Part No: WDP.2458.25.4.B.02
Available until stocks are exhausted
RoHS
£5.31 EX VAT
ENOCEAN
868MHz Energy Harvesting Wireless Temperature Sensor Module
Order Code: RF00590
Manufacturer Part No: STM 330
The STM 330 extremely power saving RF transmitter module is optimized for realization of wireless and maintenance free temperatu…
RoHS
£28.98 EX VAT
RF SOLUTIONS
Ultra High Sensitivity and Low Power GPS Receiver Module
Order Code: RF00983
Manufacturer Part No: GPS-1216F
This is a complete GPS engine module that features super sensitivity, ultra low power and small form factor. The GPS signal is a…
RoHS
£12.33 EX VAT
Page