8 bit Microcontrollers
: 173 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
8 bit Microcontrollers
Upgrade your electronic projects with our selection of 8 bit Microcontrollers. Designed to provide advanced functionality, our 8 bit Microcontrollers are perfect for a variety of applications. With a wide range of options from industry-leading brands, CPC has everything you need to meet your project requirements. Whether you're a hobbyist or a professional, our 8 bit Microcontrollers offer reliability and performance at the best price. Order yours today and unlock unlimited possibilities in your designs. Don't settle for anything less than excellence – choose CPC for all your microcontroller needs.
Page
1
MICROCHIP
8 Bit MCU, Low Power High Performance, 20MHz
Order Code: SC19179
Manufacturer Part No: ATTINY84A-PU
RoHS
£1.44 EX VAT
More Pricing...
MICROCHIP
Atmel 8 Bit AVR Microcontroller with 8K In-System Programmable Flash, 10MHz, 512 Byte
Order Code: SC19162
Manufacturer Part No: ATTINY85V-10PU
RoHS
£1.62 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F627, DIP18
Order Code: SC09232
Manufacturer Part No: PIC16F627A-I/P
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:USART; MCU Case Style:DIP; MCU Family:PIC16; MCU S…
RoHS
£2.90 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 28PDIP
Order Code: SC09742
Manufacturer Part No: ATMEGA328P-PU
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:DIP; MCU Family:AVR…
RoHS
£2.85 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 128K Flash, USB, 64TQFP
Order Code: SC09763
Manufacturer Part No: AT90USB1286-AU
Architecture:AVR; Automotive Qualification Standard:-; CPU Speed:16MHz; Embedded Interface Type:I2C, SPI, UART, USART; MCU Appli…
RoHS
£11.81 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F206, SOT23-6
Order Code: SC09169
Manufacturer Part No: PIC10F206T-I/OT
Automotive Qualification Standard:AEC-Q100; CPU Speed:4MHz; Embedded Interface Type:-; MCU Case Style:SOT-23; MCU Family:PIC10; …
RoHS
£0.68 EX VAT
More Pricing...
MICROCHIP
SMD 8Bit Flash MCU
Order Code: SC03303
Manufacturer Part No: PIC16F876-20/SO.
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:SOIC; MSL:MSL 1 - …
RoHS
£7.54 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F876, SDIL28
Order Code: SC09256
Manufacturer Part No: PIC16F876A-I/SP
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:DIP; MCU Family:PI…
RoHS
£7.06 EX VAT
More Pricing...
ATMEL
8Bit MCU 8051 Flash, SMD, 89S8253
Order Code: SC09703
Manufacturer Part No: AT89S8253-24AU
Automotive Qualification Standard:-; CPU Speed:24MHz; Embedded Interface Type:SPI, UART; MCU Case Style:TQFP; MCU Family:8051; M…
RoHS
£2.78 EX VAT
More Pricing...
ATMEL
8Bit MCU, 256K Flash, 5V, SMD, 2561
Order Code: SC09752
Manufacturer Part No: ATMEGA2561-16AU
Automotive Qualification Standard:-; CPU Speed:16MHz; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MCU Family:AV…
RoHS
£11.88 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F73, SOIC28
Order Code: SC09249
Manufacturer Part No: PIC16F73-I/SO
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:SOIC; MCU Family:P…
RoHS
£4.76 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F690, DIP20
Order Code: SC09245
Manufacturer Part No: PIC16F690-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:AUSART, I2C, SPI; MCU Case Style:DIP; MCU F…
RoHS
£2.89 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F819, SOIC18
Order Code: SC09241
Manufacturer Part No: PIC16F819-I/SO
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI; MCU Case Style:SOIC; MCU Family:PIC16; M…
RoHS
£3.63 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F84, DIP18
Order Code: SC09805
Manufacturer Part No: PIC16F84A-20/P
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC16; MCU Serie…
RoHS
£5.57 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F202, DIP8
Order Code: SC09164
Manufacturer Part No: PIC10F202-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:4MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC10; MCU…
RoHS
£0.82 EX VAT
More Pricing...
ATMEL
8Bit MCU 8051 Flash, SMD, 89S8253
Order Code: SC09704
Manufacturer Part No: AT89S8253-24JU
Automotive Qualification Standard:-; CPU Speed:24MHz; Embedded Interface Type:SPI, UART; MCU Case Style:LCC; MCU Family:8051; MC…
RoHS
£3.56 EX VAT
More Pricing...
ATMEL
8Bit MCU Flash, 89C55, DIP40
Order Code: SC09684
Manufacturer Part No: AT89C55WD-24PU
Automotive Qualification Standard:-; CPU Speed:24MHz; Embedded Interface Type:UART; MCU Case Style:DIP; MCU Family:8051; MCU Ser…
RoHS
£5.59 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F1220, SOIC18
Order Code: SC09817
Manufacturer Part No: PIC18F1220-I/SO
Automotive Qualification Standard:-; CPU Speed:40MHz; Embedded Interface Type:EUSART; MCU Case Style:SOIC; MCU Family:PIC18; MCU…
RoHS
£4.23 EX VAT
More Pricing...
ATMEL
MCU, 8/16Bit, Xmega, 256K Flash, 64TQFP
Order Code: SC09754
Manufacturer Part No: ATXMEGA256A3-AU
Automotive Qualification Standard:-; CPU Speed:32MHz; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MCU Family:AV…
RoHS
£10.63 EX VAT
More Pricing...
MICROCHIP
SM, MCU, 8Bit, 3Kb Flash
Order Code: SC09809
Manufacturer Part No: PIC16F57-I/SO
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:SOIC; MCU Family:PIC16; M…
RoHS
£1.21 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F615, DIP8
Order Code: SC09216
Manufacturer Part No: PIC12F615-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC12; MC…
RoHS
£1.31 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 4K Flash, 32TQFP
Order Code: SC09721
Manufacturer Part No: ATMEGA48PA-AU
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MCU Family:AV…
RoHS
£1.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F683, SOIC8
Order Code: SC09223
Manufacturer Part No: PIC12F683-I/SN
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:SOIC; MCU Family:PIC12; M…
RoHS
£1.97 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F252, SDIL28
Order Code: SC09840
Manufacturer Part No: PIC18F252-I/SP
Automotive Qualification Standard:-; CPU Speed:40MHz; Embedded Interface Type:AUSART, I2C, SPI; MCU Case Style:NDIP; MCU Family:…
RoHS
£6.33 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F716, DIP18
Order Code: SC09804
Manufacturer Part No: PIC16F716-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:20MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC16; MC…
RoHS
£1.97 EX VAT
More Pricing...
Page
1